6Gbps Deserializer 2 Input 4 Output 48-SWTQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96716AGTM/VY+

DigiKey Part Number
505-MAX96716AGTM/VY+-ND
Manufacturer
Manufacturer Product Number
MAX96716AGTM/VY+
Description
MAX96716AGTM/VY+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6Gbps Deserializer 2 Input 4 Output 48-SWTQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX96716AGTM/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
6Gbps
Mounting Type
Surface Mount, Wettable Flank
Input Type
GMSL
Package / Case
48-WFQFN Exposed Pad
Output Type
CSI-2, MIPI
Supplier Device Package
48-SWTQFN (7x7)
Number of Inputs
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,37000 €20,37 €
1016,33800 €163,38 €
2515,33000 €383,25 €
10014,22230 €1 422,23 €
26013,67458 €3 555,39 €
52013,35975 €6 947,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,37000 €
Unit Price with VAT:24,44400 €