
NHUMH9F | |
---|---|
DigiKey Part Number | 1727-NHUMH9FTR-ND - Tape & Reel (TR) 1727-NHUMH9FCT-ND - Cut Tape (CT) 1727-NHUMH9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH9F |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH9F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,19000 € | 1,90 € |
50 | 0,13660 € | 6,83 € |
100 | 0,11900 € | 11,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,05398 € | 539,80 € |
20 000 | 0,04915 € | 983,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |