
NHDTC144ETVL | |
|---|---|
DigiKey Part Number | 1727-NHDTC144ETVLTR-ND - Tape & Reel (TR) 1727-NHDTC144ETVLCT-ND - Cut Tape (CT) 1727-NHDTC144ETVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC144ETVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC144ETVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,04930 € | 24,65 € |
| 1 000 | 0,04334 € | 43,34 € |
| 2 000 | 0,03833 € | 76,66 € |
| 5 000 | 0,03288 € | 164,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02950 € | 295,00 € |
| 20 000 | 0,02666 € | 533,20 € |
| 30 000 | 0,02521 € | 756,30 € |
| 50 000 | 0,02358 € | 1 179,00 € |
| 70 000 | 0,02261 € | 1 582,70 € |
| 100 000 | 0,02167 € | 2 167,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

