New Product
4401-604-000-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4401-604-000-26
4401-604-000-26

4401-604-000-26

DigiKey Part Number
1601-4401-604-000-26-ND
Manufacturer
Manufacturer Product Number
4401-604-000-26
Description
F-THETA-RONAR; FUSED SILICA; LOW
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
515nm ~ 540nm
Lens Material
Fused Silica
Focal Length
265mm
Beam Diameter
20mm
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14 553,13000 €4 553,13 €
Manufacturers Standard Package
Unit Price without VAT:4 553,13000 €
Unit Price with VAT:5 463,75600 €