
MMBZ33VAT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VAT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ33VAT-QRCT-ND - Cut Tape (CT) 1727-MMBZ33VAT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAT-QR |
Description | TVS DIODE 26VWM 49VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 49V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 20pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,04818 € | 24,09 € |
| 1 000 | 0,04234 € | 42,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03490 € | 104,70 € |
| 6 000 | 0,03114 € | 186,84 € |
| 9 000 | 0,02922 € | 262,98 € |
| 15 000 | 0,02706 € | 405,90 € |
| 21 000 | 0,02578 € | 541,38 € |
| 30 000 | 0,02454 € | 736,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

