
MM5Z6V2T5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z6V2T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z6V2T5GFCT-ND - Cut Tape (CT) 1727-MM5Z6V2T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2T5GF |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z6V2T5GF | Nexperia USA Inc. | 50 | 1727-SZMM5Z6V2T5GFCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05702 € | 28,51 € |
| 1 000 | 0,05028 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04170 € | 125,10 € |
| 6 000 | 0,03736 € | 224,16 € |
| 9 000 | 0,03515 € | 316,35 € |
| 15 000 | 0,03266 € | 489,90 € |
| 21 000 | 0,03119 € | 654,99 € |
| 30 000 | 0,02975 € | 892,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

