1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z16VT5GF

DigiKey Part Number
1727-MM5Z16VT5GFTR-ND - Tape & Reel (TR)
1727-MM5Z16VT5GFCT-ND - Cut Tape (CT)
1727-MM5Z16VT5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z16VT5GF
Description
DIODE ZENER 16V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15800 €1,58 €
500,11280 €5,64 €
1000,09810 €9,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04647 €139,41 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €