Voltage Level Translator Bidirectional 1 Circuit 4 Channel 120MHz 12-XQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204GU12-Q100X

DigiKey Part Number
1727-LSF0204GU12-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSF0204GU12-Q100X
Description
IC XLTR VL BIDIR 12-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 120MHz 12-XQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Nexperia USA Inc.
Data Rate
120MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-XFQFN
Channels per Circuit
4
Supplier Device Package
12-XQFN (1.7x2)
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Voltage - VCCB
1.2 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29241 €1 169,64 €
8 0000,28567 €2 285,36 €
12 0000,28229 €3 387,48 €
20 0000,27855 €5 571,00 €
28 0000,27637 €7 738,36 €
Manufacturers Standard Package
Unit Price without VAT:0,29241 €
Unit Price with VAT:0,35089 €