cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4855CX25Z

DigiKey Part Number
IP4855CX25Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4855CX25Z
Description
IC INTFACE SPECIALIZED 25WLCSP
Customer Reference
Detailed Description
Digital Cameras, Mobile Phones, Portable Video Interface 25-WLCSP (2.04x2.04)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Cameras, Mobile Phones, Portable Video
Interface
-
Voltage - Supply
2.5V ~ 5.5V
Package / Case
25-XFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.04x2.04)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types