Cell Phones, Digital Cameras, Media Players Interface 12-HXSON (2.5x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4791CZ12,132

DigiKey Part Number
1727-5680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4791CZ12,132
Description
IC INTERFACE SPECIALIZED 12HXSON
Customer Reference
Detailed Description
Cell Phones, Digital Cameras, Media Players Interface 12-HXSON (2.5x2.1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 5V
Manufacturer
Nexperia USA Inc.
Package / Case
12-XFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
12-HXSON (2.5x2.1)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Cell Phones, Digital Cameras, Media Players
Base Product Number
Interface
HDMI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.