
IP4256CZ5-W,115 | |
|---|---|
DigiKey Part Number | 1727-4718-2-ND - Tape & Reel (TR) 1727-4718-1-ND - Cut Tape (CT) 1727-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4256CZ5-W,115 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 19pF (Total) SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | IP4256CZ5-W,115 Models |
Category | Values R = 100Ohms, C = 19pF (Total) |
Manufacturer Nexperia USA Inc. | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications LAN, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SOT-665 |
Technology RC (Pi) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Number of Channels 2 | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz | Base Product Number |
Resistance - Channel (Ohms) 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,07076 € | 17,69 € |
| 500 | 0,06654 € | 33,27 € |
| 1 000 | 0,06257 € | 62,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05536 € | 221,44 € |
| 8 000 | 0,05208 € | 416,64 € |
| 12 000 | 0,05025 € | 603,00 € |
| 20 000 | 0,04803 € | 960,60 € |
| 28 000 | 0,04663 € | 1 305,64 € |
| 40 000 | 0,04518 € | 1 807,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

