Image for IP4060CX16/P,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4060CX16/P,135

DigiKey Part Number
IP4060CX16/P,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4060CX16/P,135
Description
TVS DIODE 10VWM 16WLCSP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 16-WLCSP (1.96x1.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
18pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
6
Package / Case
16-WFBGA, WLCSP
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.