
HPZR-C21-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C21-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C21-QXCT-ND - Cut Tape (CT) 1727-HPZR-C21-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C21-QX |
Description | DIODE ZENER 21V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Series | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 682 mW | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 33.92 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,14884 € | 74,42 € |
| 1 000 | 0,13305 € | 133,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11298 € | 338,94 € |
| 6 000 | 0,10286 € | 617,16 € |
| 9 000 | 0,09770 € | 879,30 € |
| 15 000 | 0,09191 € | 1 378,65 € |
| 21 000 | 0,08847 € | 1 857,87 € |
| 30 000 | 0,08514 € | 2 554,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

