
HEF4050BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4050BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4050BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4050BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4050BT-Q100J |
Description | IC BUFF 3V/15V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 20mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 16-SO |
Output Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14050BDR2G | onsemi | 2 241 | 488-NLV14050BDR2GCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26640 € | 6,66 € |
| 100 | 0,23160 € | 23,16 € |
| 250 | 0,21488 € | 53,72 € |
| 500 | 0,20486 € | 102,43 € |
| 1 000 | 0,19830 € | 198,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16288 € | 407,20 € |
| 5 000 | 0,15820 € | 791,00 € |
| 7 500 | 0,15586 € | 1 168,95 € |
| 12 500 | 0,15326 € | 1 915,75 € |
| 17 500 | 0,15174 € | 2 655,45 € |
| 25 000 | 0,15028 € | 3 757,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

