


FR2MJ | |
|---|---|
DigiKey Part Number | 1727-FR2MJTR-ND - Tape & Reel (TR) 1727-FR2MJCT-ND - Cut Tape (CT) 1727-FR2MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2MJ |
Description | FR2M/SOD1002/SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06770 € | 6,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03544 € | 106,32 € |
| 6 000 | 0,03156 € | 189,36 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

