Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBTD16211DGG,112 | |
|---|---|
DigiKey Part Number | CBTD16211DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | CBTD16211DGG,112 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTD16211DGVR | Texas Instruments | 542 | 296-6475-1-ND | 1,79000 € | Similar |
| SN74CBTD16211DL | Texas Instruments | 0 | 296-1542-5-ND | 1,78527 € | Similar |
| SN74CBTD16211DLR | Texas Instruments | 5 722 | 296-SN74CBTD16211DLRCT-ND | 1,79000 € | Similar |
| SN74CBTH16211DGGR | Texas Instruments | 35 861 | 296-6461-2-ND | 2,61765 € | Similar |
| FST16211MTDX | onsemi | 209 | FST16211MTDXFSCT-ND | 1,89000 € | Parametric Equivalent |





