Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CBT3245APW,118 | |
|---|---|
DigiKey Part Number | 1727-7353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3245APW,118 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 0,54000 € | Similar |
| PI5C3245QEX | Diodes Incorporated | 1 435 | 31-PI5C3245QEXCT-ND | 0,47000 € | Similar |
| SN74CBT3245ADBQR | Texas Instruments | 43 448 | 296-6424-2-ND | 0,51843 € | Similar |
| SN74CBT3245ADBR | Texas Instruments | 79 409 | 296-6425-1-ND | 0,68841 € | Similar |
| SN74CBT3245ADGVR | Texas Instruments | 1 984 | 296-6460-1-ND | 0,69000 € | Similar |








