
BZX884S-C22-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C22-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C22-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C22-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C22-QYL |
Description | DIODE ZENER 22V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 22 V 365 mW ±1.82% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.82% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B22-QYL | Nexperia USA Inc. | 6 363 | 1727-BZX884S-B22-QYLCT-ND | 73,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05384 € | 26,92 € |
| 1 000 | 0,04745 € | 47,45 € |
| 2 000 | 0,04206 € | 84,12 € |
| 5 000 | 0,03619 € | 180,95 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

