Parametric Equivalent

BZX884S-B5V1YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B5V1YLTR-ND - Tape & Reel (TR) 1727-BZX884S-B5V1YLCT-ND - Cut Tape (CT) 1727-BZX884S-B5V1YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B5V1YL |
Description | DIODE ZENER 5.1V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±1.96% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package DFN1006BD-2 |
Power - Max 365 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B5V1-QYL | Nexperia USA Inc. | 4 613 | 1727-BZX884S-B5V1-QYLCT-ND | 0,23000 € | Parametric Equivalent |


