Similar

BAS16LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS16LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS16LS-QYLCT-ND - Cut Tape (CT) 1727-BAS16LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LS-QYL |
Description | DIODE STD 100V 215MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package DFN1006BD-2 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS387FN2_R1_00501 | Panjit International Inc. | 0 | 3757-1SS387FN2_R1_00501CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05022 € | 25,11 € |
| 1 000 | 0,04416 € | 44,16 € |
| 2 000 | 0,03906 € | 78,12 € |
| 5 000 | 0,03350 € | 167,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03006 € | 300,60 € |
| 20 000 | 0,02716 € | 543,20 € |
| 30 000 | 0,02568 € | 770,40 € |
| 50 000 | 0,02402 € | 1 201,00 € |
| 70 000 | 0,02304 € | 1 612,80 € |
| 100 000 | 0,02208 € | 2 208,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |












