


BZX84W-C11X | |
|---|---|
DigiKey Part Number | BZX84W-C11X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C11X |
Description | DIODE ZENER 11V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02373 € | 71,19 € |
| 6 000 | 0,02107 € | 126,42 € |
| 9 000 | 0,01971 € | 177,39 € |
| 15 000 | 0,01818 € | 272,70 € |
| 21 000 | 0,01728 € | 362,88 € |
| 30 000 | 0,01639 € | 491,70 € |
| 75 000 | 0,01446 € | 1 084,50 € |
| 150 000 | 0,01326 € | 1 989,00 € |
| 300 000 | 0,01225 € | 3 675,00 € |
| Unit Price without VAT: | 0,02373 € |
|---|---|
| Unit Price with VAT: | 0,02848 € |

