


BZX84W-B11X | |
|---|---|
DigiKey Part Number | 1727-8250-2-ND - Tape & Reel (TR) 1727-8250-1-ND - Cut Tape (CT) 1727-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B11X |
Description | DIODE ZENER 11V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,04772 € | 23,86 € |
| 1 000 | 0,04193 € | 41,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03265 € | 97,95 € |
| 6 000 | 0,02910 € | 174,60 € |
| 9 000 | 0,02729 € | 245,61 € |
| 15 000 | 0,02525 € | 378,75 € |
| 21 000 | 0,02404 € | 504,84 € |
| 30 000 | 0,02287 € | 686,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

