Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C47R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C47RTR-ND - Tape & Reel (TR) 1727-BZX8450-C47RCT-ND - Cut Tape (CT) 1727-BZX8450-C47RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C47R |
Description | DIODE ZENER 47V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B47-QRTR-ND | 0,02762 € | Parametric Equivalent |
| BZX84-C47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C47-QRTR-ND | 0,02181 € | Parametric Equivalent |
| BZX84-C47-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C47-QVLTR-ND | 0,01777 € | Parametric Equivalent |
| BZX8450-B47-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B47-QRTR-ND | 0,00000 € | Parametric Equivalent |
| BZX8450-B47R | Nexperia USA Inc. | 0 | 1727-BZX8450-B47RTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,02147 € | 772,92 € |
| Unit Price without VAT: | 0,02147 € |
|---|---|
| Unit Price with VAT: | 0,02576 € |



