
BZX8450-C3V9-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C3V9-QVLTR-ND - Tape & Reel (TR) 1727-BZX8450-C3V9-QVLCT-ND - Cut Tape (CT) 1727-BZX8450-C3V9-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C3V9-QVL |
Description | DIODE ZENER 3.9V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C3V9-QVL Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04570 € | 22,85 € |
| 1 000 | 0,04013 € | 40,13 € |
| 2 000 | 0,03544 € | 70,88 € |
| 5 000 | 0,03033 € | 151,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02717 € | 271,70 € |
| 20 000 | 0,02451 € | 490,20 € |
| 30 000 | 0,02315 € | 694,50 € |
| 50 000 | 0,02163 € | 1 081,50 € |
| 70 000 | 0,02072 € | 1 450,40 € |
| 100 000 | 0,01984 € | 1 984,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

