
BZX8450-C2V0-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C2V0-QVLTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V0-QVLCT-ND - Cut Tape (CT) 1727-BZX8450-C2V0-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V0-QVL |
Description | DIODE ZENER 2V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C2V0-QVL Models |
Category | Current - Reverse Leakage @ Vr 7 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8450-C2V0-QR | Nexperia USA Inc. | 26 344 | 1727-BZX8450-C2V0-QRCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,04864 € | 24,32 € |
| 1 000 | 0,04275 € | 42,75 € |
| 2 000 | 0,03778 € | 75,56 € |
| 5 000 | 0,03239 € | 161,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,01990 € | 796,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

