
BZX79-C3V9,133 | |
|---|---|
DigiKey Part Number | 1727-1923-1-ND - Cut Tape (CT) 1727-1923-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V9,133 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4622-1 | Microchip Technology | 354 | 1N4622-1-ND | 2,09000 € | Similar |
| 1N5228B | Microchip Technology | 348 | 1N5228BMS-ND | 2,18000 € | Similar |
| BZX79C3V9 | onsemi | 9 854 | BZX79C3V9-ND | 0,18000 € | Similar |
| BZX79C3V9-T50A | onsemi | 9 334 | BZX79C3V9-T50ACT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03346 € | 16,73 € |
| 1 000 | 0,02928 € | 29,28 € |
| 2 000 | 0,02575 € | 51,50 € |
| 5 000 | 0,02190 € | 109,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01951 € | 195,10 € |
| 20 000 | 0,01750 € | 350,00 € |
| 30 000 | 0,01647 € | 494,10 € |
| 50 000 | 0,01532 € | 766,00 € |
| 70 000 | 0,01464 € | 1 024,80 € |
| 100 000 | 0,01397 € | 1 397,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

