
BZX79-B36,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B36,143CT-ND - Cut Tape (CT) 1727-BZX79-B36,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B36,143 |
Description | DIODE ZENER 36V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07680 € | 7,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03386 € | 169,30 € |
| 10 000 | 0,03031 € | 303,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

