
BZX58550-C5V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C5V6-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C5V6-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C5V6-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C5V6-QX |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C5V6X | Nexperia USA Inc. | 7 | 1727-BZX58550-C5V6XCT-ND | 0,21000 € | Parametric Equivalent |
| MM5Z5V6T5GF | Nexperia USA Inc. | 137 | 1727-MM5Z5V6T5GFCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08370 € | 8,37 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

