
BZX585-C4V7-QF | |
|---|---|
DigiKey Part Number | 1727-BZX585-C4V7-QFTR-ND - Tape & Reel (TR) 1727-BZX585-C4V7-QFCT-ND - Cut Tape (CT) 1727-BZX585-C4V7-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C4V7-QF |
Description | BIPOLAR DISCRETES |
Customer Reference | |
Detailed Description | Zener Diode 4.71 V 300 mW ±4.99% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±4.99% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms |

