Parametric Equivalent



BZX38450-C4V7-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V7-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7-QF |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07150 € | 7,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03112 € | 311,20 € |
| 20 000 | 0,02810 € | 562,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |






