Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C4V7,133

DigiKey Part Number
BZV85-C4V7,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C4V7,133
Description
DIODE ZENER 4.7V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04351 €217,55 €
10 0000,03927 €392,70 €
15 0000,03711 €556,65 €
25 0000,03468 €867,00 €
35 0000,03338 €1 168,30 €
Manufacturers Standard Package
Unit Price without VAT:0,04351 €
Unit Price with VAT:0,05221 €