
BZV85-C4V7,113 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C4V7,113TR-ND - Tape & Reel (TR) 1727-BZV85-C4V7,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C4V7,113 |
Description | DIODE ZENER 4.7V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5917BRL | onsemi | 8 500 | 1N5917BRL-ND | 0,16998 € | Similar |
| 1N5917BRLG | onsemi | 17 898 | 1N5917BRLGOSCT-ND | 0,48000 € | Similar |
| 1N750 | Microchip Technology | 507 | 1N750-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06928 € | 34,64 € |
| 1 000 | 0,06121 € | 61,21 € |
| 2 000 | 0,05440 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04699 € | 234,95 € |
| 10 000 | 0,04241 € | 424,10 € |
| 15 000 | 0,04008 € | 601,20 € |
| 25 000 | 0,03745 € | 936,25 € |
| 35 000 | 0,03589 € | 1 256,15 € |
| 50 000 | 0,03438 € | 1 719,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

