
BZV85-C36,133 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C36,133CT-ND - Cut Tape (CT) 1727-BZV85-C36,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C36,133 |
Description | DIODE ZENER 36V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5365BRLG | onsemi | 16 661 | 1N5365BRLGOSCT-ND | 0,68000 € | Similar |
| 1N5938BRLG | onsemi | 5 214 | 1N5938BRLGOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07070 € | 35,35 € |
| 1 000 | 0,06254 € | 62,54 € |
| 2 000 | 0,05567 € | 111,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04351 € | 217,55 € |
| 10 000 | 0,03927 € | 392,70 € |
| 15 000 | 0,03711 € | 556,65 € |
| 25 000 | 0,03468 € | 867,00 € |
| 35 000 | 0,03324 € | 1 163,40 € |
| 50 000 | 0,03183 € | 1 591,50 € |
| 125 000 | 0,02876 € | 3 595,00 € |
| 250 000 | 0,02709 € | 6 772,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

