
BZV55-B56,115 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B56,115TR-ND - Tape & Reel (TR) 1727-BZV55-B56,115CT-ND - Cut Tape (CT) 1727-BZV55-B56,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B56,115 |
Description | DIODE ZENER 56V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM56B | Diotec Semiconductor | 2 500 | 4878-ZMM56BCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1 000 | 0,04295 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03653 € | 91,33 € |
| 5 000 | 0,03255 € | 162,75 € |
| 7 500 | 0,03052 € | 228,90 € |
| 12 500 | 0,02823 € | 352,88 € |
| 17 500 | 0,02687 € | 470,23 € |
| 25 000 | 0,02555 € | 638,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

