
BZV55-B6V8,115 | |
|---|---|
DigiKey Part Number | 1727-1627-2-ND - Tape & Reel (TR) 1727-1627-1-ND - Cut Tape (CT) 1727-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B6V8,115 |
Description | DIODE ZENER 6.8V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05118 € | 25,59 € |
| 1 000 | 0,04503 € | 45,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03833 € | 95,83 € |
| 5 000 | 0,03418 € | 170,90 € |
| 7 500 | 0,03206 € | 240,45 € |
| 12 500 | 0,02967 € | 370,88 € |
| 17 500 | 0,02826 € | 494,55 € |
| 25 000 | 0,02688 € | 672,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

