
| BZV55-B12,135 | |
|---|---|
| DigiKey Part Number | 1727-6390-2-ND - Tape & Reel (TR) 1727-6390-1-ND - Cut Tape (CT) 1727-6390-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZV55-B12,135 | 
| Description | DIODE ZENER 12V 500MW LLDS | 
| Customer Reference | |
| Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount LLDS; MiniMelf | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 25 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | LLDS; MiniMelf | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20900 € | 2,09 € | 
| 50 | 0,15020 € | 7,51 € | 
| 100 | 0,13080 € | 13,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,03408 € | 340,80 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,40800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France