
BZV55-B12,135 | |
|---|---|
DigiKey Part Number | 1727-6390-2-ND - Tape & Reel (TR) 1727-6390-1-ND - Cut Tape (CT) 1727-6390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B12,135 |
Description | DIODE ZENER 12V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4106UR-1 | Microchip Technology | 456 | 1N4106UR-1-ND | 2,74000 € | Similar |
| ZMM12B | Diotec Semiconductor | 2 500 | 4878-ZMM12BCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1 000 | 0,04295 € | 42,95 € |
| 2 000 | 0,03797 € | 75,94 € |
| 5 000 | 0,03255 € | 162,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02919 € | 291,90 € |
| 20 000 | 0,02636 € | 527,20 € |
| 30 000 | 0,02492 € | 747,60 € |
| 50 000 | 0,02330 € | 1 165,00 € |
| 70 000 | 0,02234 € | 1 563,80 € |
| 100 000 | 0,02141 € | 2 141,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

