


BZV49-C4V3,115 | |
|---|---|
DigiKey Part Number | 1727-5551-2-ND - Tape & Reel (TR) 1727-5551-1-ND - Cut Tape (CT) 1727-5551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C4V3,115 |
Description | DIODE ZENER 4.3V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM3.9 | Diotec Semiconductor | 6 954 | 4878-ZMM3.9CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25536 € | 127,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23039 € | 230,39 € |
| 2 000 | 0,20938 € | 418,76 € |
| 3 000 | 0,19866 € | 595,98 € |
| 5 000 | 0,18662 € | 933,10 € |
| 7 000 | 0,17949 € | 1 256,43 € |
| 10 000 | 0,17255 € | 1 725,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


