
BZT52H-B11,115 | |
|---|---|
DigiKey Part Number | 1727-2248-2-ND - Tape & Reel (TR) 1727-2248-1-ND - Cut Tape (CT) 1727-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B11,115 |
Description | DIODE ZENER 11V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-B11,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07030 € | 7,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03689 € | 110,67 € |
| 6 000 | 0,03287 € | 197,22 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

