PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3V3X

DigiKey Part Number
1727-7693-2-ND - Tape & Reel (TR)
1727-7693-1-ND - Cut Tape (CT)
1727-7693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3V3X
Description
DIODE ZENER 3.3V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±6.1% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
350 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 356
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
500,07860 €3,93 €
1000,06810 €6,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03544 €106,32 €
6 0000,03156 €189,36 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €