
BZT52-B75J | |
|---|---|
DigiKey Part Number | 1727-8124-2-ND - Tape & Reel (TR) 1727-8124-1-ND - Cut Tape (CT) 1727-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75J |
Description | DIODE ZENER 75V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 590 mW ±2% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 175 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B75-G RHG | Taiwan Semiconductor Corporation | 2 960 | 1801-BZT52B75-GRHGCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04856 € | 24,28 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

