
BZT52-B15X | |
|---|---|
DigiKey Part Number | 1727-7674-2-ND - Tape & Reel (TR) 1727-7674-1-ND - Cut Tape (CT) 1727-7674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B15X |
Description | DIODE ZENER 15V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07100 € | 7,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03728 € | 111,84 € |
| 6 000 | 0,03322 € | 199,32 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

