
BZB984-C3V9,115 | |
|---|---|
DigiKey Part Number | 1727-1591-2-ND - Tape & Reel (TR) 1727-1591-1-ND - Cut Tape (CT) 1727-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C3V9,115 |
Description | DIODE ZENER ARRAY 3.9V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C3V9,115 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 3.9 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1 000 | 0,07635 € | 76,35 € |
| 2 000 | 0,06808 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06112 € | 244,48 € |
| 8 000 | 0,05525 € | 442,00 € |
| 12 000 | 0,05226 € | 627,12 € |
| 20 000 | 0,04890 € | 978,00 € |
| 28 000 | 0,04691 € | 1 313,48 € |
| 40 000 | 0,04497 € | 1 798,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

