PESD24VS2UQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C15,115

DigiKey Part Number
1727-1586-2-ND - Tape & Reel (TR)
1727-1586-1-ND - Cut Tape (CT)
1727-1586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C15,115
Description
DIODE ZENER ARRAY 15V SOT-663
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
EDA/CAD Models
BZB984-C15,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
265 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-663
Supplier Device Package
SOT-663
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
500,15600 €7,80 €
1000,13600 €13,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07140 €285,60 €
8 0000,06455 €516,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €