
BZB84-B3V9,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B3V9,215TR-ND - Tape & Reel (TR) 1727-BZB84-B3V9,215CT-ND - Cut Tape (CT) 1727-BZB84-B3V9,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B3V9,215 |
Description | DIODE ZENER ARRAY 3.9V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B3V9,215 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.9 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06284 € | 31,42 € |
| 1 000 | 0,05544 € | 55,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04162 € | 124,86 € |
| 6 000 | 0,03724 € | 223,44 € |
| 9 000 | 0,03501 € | 315,09 € |
| 15 000 | 0,03250 € | 487,50 € |
| 21 000 | 0,03101 € | 651,21 € |
| 30 000 | 0,02956 € | 886,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

