


BZB784-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZB784-C6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C6V8-QX |
Description | DIODE ZENER ARRAY 6.8V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 6.8 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case SC-70, SOT-323 |
Power - Max 180 mW | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04436 € | 133,08 € |
| 6 000 | 0,03980 € | 238,80 € |
| 9 000 | 0,03746 € | 337,14 € |
| 15 000 | 0,03484 € | 522,60 € |
| 21 000 | 0,03328 € | 698,88 € |
| 30 000 | 0,03177 € | 953,10 € |
| 75 000 | 0,02845 € | 2 133,75 € |
| 150 000 | 0,02640 € | 3 960,00 € |
| 300 000 | 0,02507 € | 7 521,00 € |
| Unit Price without VAT: | 0,04436 € |
|---|---|
| Unit Price with VAT: | 0,05323 € |

