
BUK9Y7R6-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1126-2-ND - Tape & Reel (TR) 1727-1126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9Y7R6-40E,115 |
Description | MOSFET N-CH 40V 79A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 79A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16.4 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2403 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79600 € | 7,96 € |
| 100 | 0,52750 € | 52,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,34088 € | 511,32 € |
| 3 000 | 0,31364 € | 940,92 € |
| 4 500 | 0,29976 € | 1 348,92 € |
| 7 500 | 0,28417 € | 2 131,27 € |
| 10 500 | 0,27494 € | 2 886,87 € |
| 15 000 | 0,26597 € | 3 989,55 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

