MFR Recommended

BUK9K29-100E/1X | |
|---|---|
DigiKey Part Number | 1727-BUK9K29-100E/1X-ND |
Manufacturer | |
Manufacturer Product Number | BUK9K29-100E/1X |
Description | MOSFET 100V 30A LFPAK56D |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A (Ta) 68W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 3637pF @ 25V |
Manufacturer Nexperia USA Inc. | Power - Max 68W (Ta) |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 30A (Ta) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 27mOhm @ 5A, 10V | Supplier Device Package LFPAK56D |
Vgs(th) (Max) @ Id 2.1V @ 1mA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 54nC @ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9K29-100E,115 | Nexperia USA Inc. | 0 | 1727-7270-1-ND | 1,70000 € | MFR Recommended |


