Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9606-40B,118 | |
|---|---|
DigiKey Part Number | 1727-4709-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9606-40B,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 203W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4901 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 203W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 4,85000 € | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 4,74000 € | Similar |
| IPB80N04S404ATMA1 | Infineon Technologies | 1 824 | IPB80N04S404ATMA1CT-ND | 2,11000 € | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 472 | 448-IPB80N04S4L04ATMA1CT-ND | 2,11000 € | Similar |
| IRF1404STRLPBF | Infineon Technologies | 596 | IRF1404STRLPBFCT-ND | 2,90000 € | Similar |








