
BUK7Y14-80EX | |
|---|---|
DigiKey Part Number | 1727-1801-2-ND - Tape & Reel (TR) 1727-1801-1-ND - Cut Tape (CT) 1727-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y14-80EX |
Description | MOSFET N-CH 80V 65A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3155 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 147W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96600 € | 9,66 € |
| 100 | 0,64660 € | 64,66 € |
| 500 | 0,50948 € | 254,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,44288 € | 664,32 € |
| 3 000 | 0,40935 € | 1 228,05 € |
| 4 500 | 0,39227 € | 1 765,22 € |
| 7 500 | 0,37308 € | 2 798,10 € |
| 10 500 | 0,36172 € | 3 798,06 € |
| 15 000 | 0,35068 € | 5 260,20 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

